
* Images are for reference only
TLS205B0EJ V33
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLS205B0EJ V33
- JLCPCB Part #
- C540253
- Package
- DSO-8
- Description
- -40℃~+125℃@(Tj) 1 20V 3.3V 450mV@(500mA) 45uVrms 500mA 60uA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$1.8349
10+
$1.5433
30+
$1.3613
100+
$1.1744
500+
$1.0907
1000+
$1.0536
Related Products
Welcome back, may I help you?